| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74060-1002 |
| Color: | Black |
| Series: | 74060 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL74060-1002 |
74060-1002
Specifications
Detailed Description
The VHDM Single-Ended Board-to-Board Backplane Header is a high-performance connector designed for vertical mounting. With 8 rows and 80 circuits, it offers versatile connectivity options for electronic applications. Featuring a 2.00mm pitch and open signal module design, this header allows for custom loaded connectors with standard pin lengths ranging from 4.25mm to 6.25mm. Constructed with durable materials including beryllium copper and High Performance Alloy (HPA), it ensures reliable performance in a wide range of operating temperatures (-55°C to 105°C). Gold-plated contacts and shielded construction provide excellent signal integrity and EMI protection. RoHS compliant and UL certified, it meets strict quality and safety standards for use in various industries. Suitable for backplane configurations, this connector is ideal for high-speed data transmission applications, offering a data rate of 3.125 Gb/s and a maximum voltage of 120V AC/DC. With its compact design and surface-mount compatibility, it is a versatile solution for PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2015 | GCM 10735759 - Change In Packaging Specifications. This letter is to inform you that Molex is changing the tube design to address tail damage to the final assemblies as a result of the connector getting stuck in the tube. Current tube profile has ribs to suspend the connector which prevents tail damage. The tube can flex allowing the parts to slip pass the ribs, so we are changing the profile to solid walls and tightening the inside dimension. | Download | |||

