| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74060-8604 |
| Color: | Black |
| Series: | 74060 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 200 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740608604 |
| SKU: | MOL74060-8604 |
74060-8604
| Heilind Number: | MOL74060-8604 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74060-8604 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8 Rows, Open Signal Module, 200 Circuits, 25 Columns, Advance Mate Shield, Pin Length 5.15mm
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our VHDM Single-Ended Backplane Header. Designed for optimal performance, this vertical header features 8 rows and 200 circuits, with an advanced mate shield for added durability. Each pin, made of beryllium copper and High Performance Alloy (HPA), ensures reliable power delivery at up to 3A and 120V AC/DC. With a pitch of 2mm and termination via compliant pins, this header guarantees secure and efficient signal transmission. The black thermoplastic housing, along with ground plane shields, provides enhanced protection in demanding environments. RoHS compliant and suitable for surface mounting, this header is a versatile solution for high-speed data applications, offering a data rate of 3.125 Gb/s. Trust in its quality and performance for your connectivity needs.

