| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74060-9102 |
| Color: | Black |
| Series: | 74060 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740609102 |
| SKU: | MOL74060-9102 |
74060-9102
| Heilind Number: | MOL74060-9102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74060-9102 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8 Rows, Open Signal Module, 80 Circuits, 10 Columns, Advance Mate Shield, Pin Length 6.25mm
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our VHDM Single-Ended Backplane Header. Featuring a 2.00mm pitch, this vertical connector boasts 8 rows with 80 circuits for optimal signal transmission. Its advanced mate shield ensures secure connections, while the beryllium copper and High Performance Alloy (HPA) contact materials guarantee high conductivity. With a voltage rating of 120V AC/DC and an amperage of 3A, this header is designed for reliable performance. The black High Temperature Thermoplastic housing not only provides durability but also offers grounding through the Ground Plane Shield. Suitable for through-hole mounting, this connector is RoHS compliant and operates in a wide temperature range. Perfect for high-speed applications, it supports data rates up to 3.125 Gb/s and is rated for 200 mating cycles. Whether for telecom, networking, or industrial systems, this VHDM connector is a versatile solution for your PCB interconnect needs.

