| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74060-9104 |
| Color: | Black |
| Series: | 74061 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740609104 |
| SKU: | MOL74060-9104 |
74060-9104
| Heilind Number: | MOL74060-9104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74060-9104 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Open Signal Module, 80 Circuits, 10 Columns, Advance Mate Shield, Pin Length 5.15mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance VHDM PCB Header, specially designed for reliability in demanding environments. Featuring 80 contacts arranged in 8 rows with a pitch of 2mm, this connector ensures secure and efficient data transmission at speeds of up to 3.125 Gb/s. With a robust construction including beryllium copper and High Performance Alloy (HPA) contacts, it offers superior conductivity and durability. The connector is shielded with a Ground Plane Shield for added protection, and its vertical orientation and through-hole termination method make it easy to integrate into your PCB design. Operating at voltages up to 120 V AC/DC and with a mating cycle of 200, it is suitable for a wide range of applications. RoHS compliant and featuring matte tin termination plating, this connector meets stringent industry standards for sustainability and performance. Whether for backplane or board-to-board configurations, this VHDM PCB Header is the ideal choice for high-speed and reliable connectivity.

