74061-1004

Heilind Number:MOL74061-1004
Manufacturer:Molex
Manufacturer Number:74061-1004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8-Row, Guide Pin Signal Module, Pin End Version, 80 Circuits, Pin Length 5.15mm. Series:74075 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74061-1004
Color:Black
Series:74061 - VHDM
Amperage:3 A
Connector Type:VHDM
Number of Contacts:80
Number of Rows:8
Termination Method:Through Hole - Compliant Pin
Contact Material:Beryllium Copper, High Performance Alloy (HPA), Stainless Steel
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Pitch:2 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:3.125 Gb/s
Tail Length:2.5 mm
Packaging:Tube
Operating Temperature Range:105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:80
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.8 mm
Number of Columns:10
Contact Termination Plating:Tin-Lead
Termination Pitch:1 mm
Guide to Mating Part:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0740611004
SKU:MOL74061-1004

Detailed Description

Enhance your PCB connectivity with our VHDM PCB Header, featuring a sleek black design and boasting a high-performance alloy construction. With 80 gold-plated contacts in 8 rows, this header ensures reliable and efficient data transmission at speeds up to 3.125 Gb/s. Its through-hole termination method and compliant pin technology guarantee secure attachment to your PCB, while the vertical orientation and ground plane shield provide optimal signal integrity. Rated for voltages up to 120 V AC/DC and operating temperatures of 105°C, this header is suitable for a wide range of applications. RoHS compliant and with a mating cycle of 200, it offers durability and sustainability in your designs. Explore the possibilities with this essential component for backplane connectors and accessories.