| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74061-8501 |
| Color: | Black |
| Series: | 74061 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 200 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 25 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0740618501 |
| SKU: | MOL74061-8501 |
74061-8501
| Heilind Number: | MOL74061-8501 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74061-8501 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Guide Pin Signal Module, Pin End Version, Lead-Free, 200 Circuits, 25 Columns, Pin Length 4.75mm
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our VHDM PCB Header in black, part of the high-performance 74061 series. Designed for efficient signal transmission, this connector features 200 gold-plated contacts, suitable for high-speed data rates up to 3.125 Gb/s. With a durable construction of beryllium copper, stainless steel, and High Performance Alloy (HPA), it ensures reliable performance in demanding environments. The through-hole termination method with compliant pins and a 2mm pitch guarantees secure attachment to your PCB, while the ground plane shield provides additional protection. Operating at 120V AC/DC, this header is ideal for backplane configurations, offering vertical orientation and polarized design for easy installation. RoHS compliant and suitable for lead-free soldering, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this VHDM PCB Header, engineered for high-speed applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

