| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74061-9001 |
| Color: | Black |
| Series: | 74061 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0740619001 |
| SKU: | MOL74061-9001 |
74061-9001
| Heilind Number: | MOL74061-9001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74061-9001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Guide Pin Signal Module, Pin End Version, Lead-Free, 80 Circuits, 10 Columns, Pin Length 4.75mm
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance Black VHDM PCB header, designed for superior functionality in demanding environments. Featuring 80 contacts in 8 rows, this connector ensures reliable power transmission with a 3A amperage rating and 120V AC/DC voltage capacity. The Through Hole termination method with compliant pins guarantees secure attachment to your PCB, while the Beryllium Copper, Stainless Steel, and High Performance Alloy contact materials offer enhanced durability. With a 2mm pitch and 3.125 Gb/s data rate, it's ideal for high-speed applications. The vertical orientation and ground plane shield provide efficient signal transmission, while the gold plating in the mating area ensures optimal conductivity. RoHS compliant and with a 200 mating cycle lifespan, this connector is a dependable choice for your backplane configuration needs.

