| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74061-9003 |
| Color: | Black |
| Series: | 74061 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0740619003 |
| SKU: | MOL74061-9003 |
74061-9003
| Heilind Number: | MOL74061-9003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74061-9003 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Guide Pin Signal Module, Pin End Version, Lead-Free, 80 Circuits, 10 Columns, Pin Length 4.25mm
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance black PCB Header, part of the VHDM series. Designed for robust functionality, this header boasts 80 contacts in 8 rows, ensuring reliable power supply and data transmission. With a 3A amperage rating and 120V AC/DC voltage capacity, it's perfect for demanding applications. The through-hole termination method with compliant pins guarantees secure attachment to your PCB, while the beryllium copper, stainless steel, and High Performance Alloy (HPA) contact materials ensure long-lasting durability. Operating at a swift 3.125 Gb/s data rate, this header is ideal for high-speed communication. Its shielded design with a ground plane shield and high-temperature thermoplastic construction offers enhanced protection. With features like vertical orientation, polarized PCB mating, and gold-plated mating area, this connector ensures precise and efficient connections. Whether it's for backplane or board-to-board setups, this header, with its versatile surface mount compatibility, is a must-have for your connectivity needs.

