| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74061-9022 |
| Color: | Black |
| Series: | 74061 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0740619022 |
| SKU: | MOL74061-9022 |
74061-9022
| Heilind Number: | MOL74061-9022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74061-9022 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Guide Pin Signal Module, Pin End Version, Lead-Free, 80 Circuits, Pin Length 6.25mm, Key Orientation B
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our VHDM PCB Header in sleek black. Designed for high performance, this connector features 80 contacts in 8 rows, ensuring seamless data transfer at 3.125 Gb/s. With a voltage rating of 120 V AC/DC and gold plating in the mating area, it guarantees reliable power transmission. The through-hole termination method with compliant pins offers secure attachment to your board, while the ground plane shield and polarized orientation provide enhanced signal integrity. RoHS compliant and boasting a durable construction with high-temperature thermoplastic, this VHDM connector is indispensable for backplane configurations, offering 200 mating cycles for long-lasting functionality. Surface mount compatible and with a 1 mm termination pitch, it's easy to integrate into your setup. Trust in its quality for mission-critical applications in various industries.

