| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74062-8594 |
| Color: | Black |
| Series: | 74062 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 200 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 25 |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740628594 |
| SKU: | MOL74062-8594 |
74062-8594
| Heilind Number: | MOL74062-8594 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74062-8594 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8 Rows, Guide Pin Signal Module, Shield End Version, Lead-Free, 200 Circuits, 25 Columns, Pin Length 5.15mm, Key Orientation 9
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our VHDM PCB Header, designed for high-performance applications. Featuring a durable construction with Beryllium Copper, Stainless Steel, and High Performance Alloy (HPA) contact materials, this black header ensures reliable power delivery at 3 A and 120 V AC/DC. With 200 gold-plated contacts in an 8-row, 25-column configuration, it offers optimal signal transmission at 3.125 Gb/s. The 2 mm pitch and through-hole termination method guarantee secure PCB mounting, while the ground plane shield and vertical orientation provide added protection and space efficiency. RoHS compliant and suitable for surface mounting, this header is ideal for demanding environments where reliability is paramount. Elevate your backplane connectivity with this essential component.

