| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74075-0315 |
| Series: | 74075 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740750315 |
| SKU: | MOL74075-0315 |
74075-0315
| Heilind Number: | MOL74075-0315 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74075-0315 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Board To Board PCB Connector, an essential component for seamless communication and data transfer in electronic devices. Designed for optimal performance and durability, this connector ensures secure and reliable connections between PCBs, enabling smooth operation in various applications. With its high-quality construction and precision engineering, it guarantees long-lasting functionality even in demanding environments. Trust in our connector to meet your connectivity needs with efficiency and excellence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 02/16/2015 | GCM 10670113 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||

