| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74076-0006 |
| Series: | 74076 - VHDM - VHDM-HSD |
| Connector Type: | VHDM, VHDM-HSD |
| Keying: | No |
| Component Type: | Guide |
| Number of Pairs: | Open Pin Field |
| Packaging: | Bag |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 4 mm, 9 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Part Aliases: | 0740760006 |
| SKU: | MOL74076-0006 |
74076-0006
| Heilind Number: | MOL74076-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74076-0006 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your VHDM and VHDM-HSD connectors with our Free-Standing Guide Pin. Designed for seamless integration, this essential component ensures precise alignment and efficient mating, even in high-density applications. With a durable construction and a generous mating cycle of 200, it guarantees long-lasting performance. The included PCB locator facilitates easy installation, while the compact design accommodates both 4mm and 9mm PCB thicknesses. RoHS compliant and crafted for reliability, this guide pin is a must-have for your backplane connector setup. Elevate your connectivity experience with this essential accessory.

