74095-1046

Heilind Number:MOL74095-1046
Manufacturer:Molex
Manufacturer Number:74095-1046
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MOL74095-1046

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74095-1046
Color:Black
Series:74095
Amperage:3 A
Connector Type:SL
Number of Contacts:16
Number of Rows:1
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:4.41 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0740951046
SKU:MOL74095-1046

Detailed Description

Elevate your connectivity solutions with our black SL Series 74095 PCB Pin Header. Designed for high-performance applications, this vertical connector boasts 16 gold-plated contacts, ensuring reliable signal transmission in industrial environments. With a current rating of 3A and a voltage tolerance of 250V, it meets the demands of today's technology. The through-hole termination method with compliant pins offers easy installation on PCBs with a thickness of 1.6mm. Constructed from high-temperature thermoplastic and featuring copper alloy contacts, it guarantees durability and stability. Its polarized design and locking feature provide secure mating, while its fully shrouded housing enhances safety. RoHS compliant, this connector is a sustainable choice for your wire-to-board or wire-to-wire applications. Trust in its performance, with a mating cycle of 50 ensuring long-term functionality. Partner with us for premium connectivity solutions in your projects.