| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74095-1050 |
| Color: | Black |
| Series: | 74095 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.41 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740951050 |
| SKU: | MOL74095-1050 |
74095-1050
| Heilind Number: | MOL74095-1050 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74095-1050 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SL Series 74095 Vertical PCB Pin Header in sleek black. Designed for high performance, this connector features 20 gold-plated contacts, ensuring reliable power transmission at 3A and 250V. With a through-hole termination method, it guarantees secure attachment to your circuit board. Crafted from durable high-temperature thermoplastic, it meets stringent material flammability standards for enhanced safety. The vertical orientation and polarized mating option offer easy installation, while the lock to mating part feature provides added security. Perfect for wire-to-board applications, this connector is a must-have for your electronic projects.

