74099-0018

Heilind Number:MOL74099-0018
Manufacturer:Molex
Manufacturer Number:74099-0018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 18 Circuits, Tin (Sn) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74099-0018
Color:Black
Series:74099
Amperage:3 A
Connector Type:SL
Number of Contacts:18
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:18
Mating Cycles:25
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:REFLOW
Glow Wire Capable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:74099-0018 0740990018 74099
SKU:MOL74099-0018