| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74099-0608 |
| Color: | Black |
| Series: | 74099 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740990608 |
| SKU: | MOL74099-0608 |
74099-0608
| Heilind Number: | MOL74099-0608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74099-0608 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 8 Circuits, Tin (Sn) Plating, Packaging Tape and Reel with Pick-and-Place Cap
More >>Specifications
Detailed Description
Enhance your surface mount connections with our SL Wire-to-Board Header. This single-row, vertical connector features 8 circuits with tin plating for reliable conductivity. Packaged in tape and reel format with a convenient pick-and-place cap, it streamlines your assembly process. Designed for high performance, it boasts a 3A amperage rating and can handle voltages up to 250V. The phosphor bronze contacts ensure durability, while the high-temperature thermoplastic body can withstand operating temperatures ranging from -40 to 105°C. With features like polarization for secure mating, lead-free process capability, and RoHS compliance, this connector is not only efficient but also environmentally friendly. Perfect for PCB applications, it's surface mount compatible and offers easy installation on 1.57mm thick boards. Trust in the quality and versatility of our SL Wire-to-Board Header for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||

