74109-0001

Heilind Number:MOL74109-0001
Manufacturer:Molex
Manufacturer Number:74109-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Connector Position Assurance (CPA) Retainer, 2-25 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74109-0001
Color:Natural
Series:70066 - CPA - Conn Pos Assurance - SL
Connector Type:CPA - Conn Pos Assurance, SL
Number of Rows:1
Material:Polyester
Component Type:Connector Position Assurance
Packaging:Bag
Part Aliases:0741090001
SKU:MOL74109-0001

Detailed Description

Ensure secure connections with this Connector Position Assurance (CPA) Retainer, designed for 2-25 circuit configurations. Made of durable natural polyester, this retainer is a crucial accessory for SL connectors, offering added stability and peace of mind. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Ideal for various applications, this component is essential for maintaining optimal performance in your electronic setups. Stay organized and efficient with this CPA Retainer, the perfect solution for connector position assurance.