74148-1001

Heilind Number:MOL74148-1001
Manufacturer:Molex
Manufacturer Number:74148-1001
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Plateau HS Dock+ Plug, Right-Angle, 144 Circuits, Centerline Dimension 4.74mm, 2 Tail Grounding Option, Nickel (Ni)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74148-1001
Color:Black, Natural, White
Series:74148 - Plateau HS Dock+
Amperage:2.7 A
Connector Type:Plateau HS Dock+
Number of Contacts:144
Number of Rows:3
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.5 mm, 5 mm
Voltage:12 V DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.8 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Electrical Model:Yes
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0741481001
SKU:MOL74148-1001

Detailed Description

Elevate your connectivity with the Plateau HS Dock+ Plug. This right-angle connector features 144 circuits, designed for seamless board-to-board integration. With a centerline dimension of 4.74mm and dual tail grounding options, it ensures reliable performance. Crafted from high temperature thermoplastic and featuring high performance alloy contacts, it guarantees durability in demanding environments. Gold plating in the contact mating area enhances conductivity, while compliance with UL and CSA standards ensures safety. Perfect for applications requiring a 12V DC voltage and 2.7A amperage, this connector is a versatile solution for your PCB needs.