| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74148-3001 |
| Color: | Black, Natural, White |
| Series: | 74148 - Plateau HS Dock+ |
| Amperage: | 2.7 A |
| Connector Type: | Plateau HS Dock+ |
| Number of Contacts: | 144 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.5 mm, 5 mm |
| Voltage: | 12 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741483001 |
| SKU: | MOL74148-3001 |
74148-3001
| Heilind Number: | MOL74148-3001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74148-3001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Plateau HS Dock+ Plug, Right-Angle, 144 Circuits, Centerline Dimension 4.74mm, 2 Tail Grounding Option, Gold (Au)
More >>Specifications
Detailed Description
Enhance your connectivity with our Plateau HS Dock+ Plug, designed for optimal performance in high-speed applications. This right-angle connector features 144 gold-plated contacts with a centerline dimension of 4.74mm, ensuring reliable data transmission. With two tail grounding options, it offers versatility in installation. The durable construction, made of high-temperature thermoplastic and high-performance alloy, guarantees long-lasting functionality even in demanding environments. UL certified and RoHS compliant, it meets the highest industry standards for safety and environmental responsibility. Perfect for board-to-board connections, this connector is a crucial component for your PCB assembly needs.

