74148-4002

Heilind Number:MOL74148-4002
Manufacturer:Molex
Manufacturer Number:74148-4002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Plateau HS Dock+ Plug, Right-Angle, 108 Circuits, Centerline Dimension 4.74mm, 2 Tail Grounding Option, Nickel (Ni)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74148-4002
Color:Black, Natural, White
Series:74148 - Plateau HS Dock+
Amperage:2.7 A
Connector Type:Plateau HS Dock+
Number of Contacts:108
Number of Rows:3
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.5 mm, 5 mm
Voltage:12 V DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:108
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.8 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0741484002
SKU:MOL74148-4002

Detailed Description

Elevate your connectivity with the Plateau HS Dock+ Plug, offering a robust right-angle design for seamless integration. With 108 circuits and a centerline dimension of 4.74mm, this plug ensures efficient data transmission. Choose from black, natural, or white color options to suit your preferences. Featuring two tail grounding options and nickel plating, it guarantees optimal performance. The termination method of through hole-compliant pin and contact material of High Performance Alloy (HPA) ensure durability. With a pitch of 5mm and 1.5mm, it supports high-speed connections. Operating at 12V DC and with a current rating of 2.7A, it meets your power needs. Constructed from high-temperature thermoplastic and gold-plated for enhanced conductivity, this plug is ideal for various applications. Its right-angle orientation, UL and CSA certifications, and RoHS compliance make it a reliable choice for your projects. Whether for PCB connectors or board-to-board applications, the Plateau HS Dock+ Plug delivers premium quality and performance.