| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74148-4102 |
| Color: | Black, Natural, White |
| Series: | 74148 - Plateau HS Dock+ |
| Amperage: | 2.7 A |
| Connector Type: | Plateau HS Dock+ |
| Number of Contacts: | 108 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.5 mm, 5 mm |
| Voltage: | 12 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 108 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741484102 |
| SKU: | MOL74148-4102 |
74148-4102
| Heilind Number: | MOL74148-4102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74148-4102 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Plateau HS Dock+ Plug, Right-Angle, 108 Circuits, Centerline Dimension 4.74mm, 3 Tail Grounding Option, Nickel (Ni)
More >>Specifications
Detailed Description
Elevate your connectivity with our Plateau HS Dock+ Plug, designed for seamless integration in high-performance applications. This right-angle connector boasts 108 circuits, featuring a centerline dimension of 4.74mm for precise alignment. With three tail grounding options and durable nickel plating, it ensures reliable signal transmission. The connector, in black, natural, or white color options, is crafted from high-temperature thermoplastic, guaranteeing durability in demanding environments. Gold-plated contact mating areas and compliant pin termination offer optimal conductivity, while UL and CSA certifications underscore its quality and safety. Ideal for board-to-board connections in PCB assemblies, this connector is a versatile solution for your electronic projects.

