74149-1101

Heilind Number:MOL74149-1101
Manufacturer:Molex
Manufacturer Number:74149-1101
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Plateau HS Dock Receptacle, Right-Angle, 108 Circuits, 24 Columns, Centerline Dimension 4.74mm, Nickel (Ni), 3 Tail Grounding Option

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74149-1101
Color:Black, Natural
Series:74149 - Plateau HS Dock+
Amperage:1.5 A
Connector Type:Plateau HS Dock+
Number of Contacts:144
Number of Rows:3
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.5 mm
Voltage:12 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Electrical Model:Yes
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0741491101
SKU:MOL74149-1101

Detailed Description

Elevate your connectivity with the Plateau HS Dock Receptacle, designed for high-performance applications. This right-angle connector boasts 108 circuits, 24 columns, and a centerline dimension of 4.74mm, ensuring precise and efficient power and data transmission. Crafted with Nickel (Ni) plating, it guarantees durability and conductivity. The 3 Tail Grounding Option offers enhanced stability. Available in Black and Natural, it's suitable for various setups. With a compliant pin termination method and Copper Alloy contacts, it guarantees secure and reliable connections. Operating at 1.5 A and 12 V, it's ideal for signal applications. Made of High Temperature Thermoplastic, it withstands harsh environments. Its sleek Right Angle orientation, along with features like PCB retention and polarization, ensure easy installation. RoHS compliant and surface mount compatible, it's a versatile solution for your PCB connector needs.