| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74149-4102 |
| Color: | Black, Natural |
| Series: | 74149 - Plateau HS Dock+ |
| Amperage: | 1.5 A |
| Connector Type: | Plateau HS Dock+ |
| Number of Contacts: | 108 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 1.5 mm |
| Voltage: | 12 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 108 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741494102 |
| SKU: | MOL74149-4102 |
74149-4102
| Heilind Number: | MOL74149-4102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74149-4102 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Plateau HS Dock Receptacle, Right-Angle, 108 Circuits, 18 Columns, Centerline Dimension 4.74mm, Nickel (Ni), 3 Tail Grounding Option
More >>Specifications
Detailed Description
Enhance your signal transmission capabilities with the Plateau HS Dock Receptacle. Designed for seamless board-to-board connectivity, this right-angle connector features 108 gold-plated contacts in a compact 1.5mm pitch, ensuring reliable performance at a voltage of 12V and 1.5A. With a high-temperature thermoplastic construction and matte tin termination, it guarantees durability and efficient signal transfer. Ideal for applications requiring secure PCB retention, polarized orientation, and UL/CSA agency certifications, this connector is a versatile solution for your connectivity needs. Its through-hole compliant pin termination method and surface-mount compatibility offer flexibility in installation, while its nickel-plated housing with a natural or black color option adds a sleek finish to your design. Trust in the Plateau HS Dock Receptacle for high-quality, high-speed connections in your electronic projects.

