| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74162-0010 |
| Color: | Black |
| Series: | 74162 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 3.18 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741620010 |
| SKU: | MOL74162-0010 |
74162-0010
| Heilind Number: | MOL74162-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74162-0010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Right-Angle, Through Hole, Dual Row, Shrouded, Version A, High-Temperature, 10 Circuits, Tin (Sn)
More >>Specifications
Detailed Description
Easily connect your PCB components with our C-Grid 74162 Series right angle socket receptacle. Designed for efficient signal transmission, this black connector features 10 contacts in 2 rows, with a 2.54mm pitch for secure termination through hole mounting. The high temperature thermoplastic body ensures durability in harsh environments, while the phosphor bronze contact material with tin plating guarantees reliable conductivity. With an amperage rating of 2.5A and voltage up to 250V, this connector is suitable for various applications. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Trust in its quality and performance for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 03/03/2015 | GCM 10651990 - Product Component Change. This letter is to inform you that for continuous improvement we are making a design change to series 74162. To improve the robustness of the housings, the windows from the bottom of the housing are being removed. Additionally, the parts with the new design will be assigned new Molex part numbers and the old will be made obsolete. | Download | |||

