| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74162-0210 |
| Color: | Black |
| Series: | 74162 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 3.18 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741620210 |
| SKU: | MOL74162-0210 |
74162-0210
Specifications
Detailed Description
Enhance your PCB connections with our C-Grid board-to-board socket receptacle. With a sleek black design and right-angle orientation, it offers optimal functionality in tight spaces. Featuring 10 contacts in 2 rows, each contact is crafted from durable phosphor bronze for reliable signal transmission. The high-temperature thermoplastic body ensures longevity, with a 2.54mm pitch and 250V voltage rating. Tin-plated contact termination and gold plating on the mating area guarantee efficient conductivity. Easy to install through-hole termination, with a secure lock to the mating part. RoHS compliant and suitable for lead-free soldering processes, this connector is a top choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 03/03/2015 | GCM 10651990 - Product Component Change. This letter is to inform you that for continuous improvement we are making a design change to series 74162. To improve the robustness of the housings, the windows from the bottom of the housing are being removed. Additionally, the parts with the new design will be assigned new Molex part numbers and the old will be made obsolete. | Download | |||

