| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74162-0244 |
| Color: | Black |
| Series: | 74162 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 3.18 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741620244 |
| SKU: | MOL74162-0244 |
74162-0244
Specifications
Detailed Description
Introducing Molex's C-Grid 74162 Series Right Angle PCB Socket Receptacle, SKU 74162-0244. With a sleek black design and high-temperature thermoplastic construction, this connector is both durable and visually appealing. Featuring 44 contacts in a 2-row configuration, it's ideal for signal applications. The Phosphor Bronze contact material plated with gold ensures reliable conductivity, even in harsh environments. Meeting RoHS compliance, it offers peace of mind regarding environmental regulations. Suitable for through-hole termination on PCBs with a thickness of 3.18mm, it guarantees secure and stable connections. With a maximum operating temperature range of -40 to 105°C and a 50 mating cycle durability, it's a dependable choice for various electronic projects. The connector is also lead-free wave solder process capable, making it efficient to integrate into manufacturing processes. Trust Molex's reputation for quality and innovation with the C-Grid 74162 Series PCB Socket Receptacle, a essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/03/2015 | GCM 10651990 - Product Component Change. This letter is to inform you that for continuous improvement we are making a design change to series 74162. To improve the robustness of the housings, the windows from the bottom of the housing are being removed. Additionally, the parts with the new design will be assigned new Molex part numbers and the old will be made obsolete. | Download | |||

