| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74162-1030 |
| Color: | Black |
| Series: | 74162 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741621030 |
| SKU: | MOL74162-1030 |
74162-1030
Specifications
Detailed Description
Enhance your PCB connectivity with this C-Grid connector, featuring a black design and 30 contacts for efficient signal transmission. With a 2.54mm pitch and right-angle orientation, it offers easy installation through hole termination on your board. Made of high-temperature thermoplastic with phosphor bronze contacts, it ensures durability and reliability. RoHS compliant and lead-free process capable, this connector meets international standards for environmental responsibility. Suitable for a variety of circuit applications, it's a versatile choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 03/03/2015 | GCM 10651990 - Product Component Change. This letter is to inform you that for continuous improvement we are making a design change to series 74162. To improve the robustness of the housings, the windows from the bottom of the housing are being removed. Additionally, the parts with the new design will be assigned new Molex part numbers and the old will be made obsolete. | Download | |||
| 02/15/2015 | GCM 10673002 - Product Component Change. Molex reported in GCN 10651990 that in series 74162, the C and D options were going to be obsoleted and replaced with options E and F. Also reported was that Molex would be removing the bottom two windows on assembly Options A, B, and G. The design change is to improve the robustness of the housings that are used in the 74162 final assembly series. Options E and F do not have windows on the bottom of the housing because of the polarization slots. This notification, GCN 10673002, is to inform you that Molex had decided to reinstate options C and D with the design change to the housings, as well as continue to offer options E and F. The design change to C and D options is to improve robustness of the housings by removing the bottom two windows. Options E and F do not have windows on the bottom of the housing because of the polarization slots. See figure below for change to the housing. | Download | |||

