74164-0022

Heilind Number:MOL74164-0022
Manufacturer:Molex
Manufacturer Number:74164-0022
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Receptacle, Right-Angle, Through Hole, Dual Row, Shrouded with Pegs, Version A, High-Temperature, 22 Circuits, 0.40µm Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74164-0022
Color:Black
Series:74164 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:22
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Tube
Pick and Place:Without Pick and Place Cover
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:22
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0741640022
SKU:MOL74164-0022

Detailed Description

Enhance your PCB connectivity with our C-Grid Socket Receptacles. Designed for optimal performance, these sockets feature a right-angle orientation and through-hole termination method for secure attachment. With a contact material of phosphor bronze and gold plating in the mating area, they ensure reliable signal transmission. Operating at a maximum voltage of 250V and an amperage of 2.5A, they meet high standards for durability. RoHS compliant and made of high-temperature thermoplastic, these sockets are both environmentally friendly and heat-resistant. Perfect for various circuit applications, they offer a seamless connection solution for your projects. Individually packaged in tubes, these sockets are easy to handle and store. Whether for industrial or DIY use, our C-Grid Socket Receptacles guarantee quality and performance.