| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74164-0040 |
| Color: | Black |
| Series: | 74164 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741640040 |
| SKU: | MOL74164-0040 |
74164-0040
| Heilind Number: | MOL74164-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74164-0040 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Right-Angle, Through Hole, Dual Row, Shrouded with Pegs, Version A, High-Temperature, 40 Circuits, 0.40?m Gold (Au)
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our black C-Grid 74164 series Right Angle PCB Socket Receptacle, featuring 40 contacts in a 2-row configuration. This high-performance connector, with a pitch of 2.54mm, is designed for signal applications, boasting a current rating of 2.5A and a voltage rating of 250V. Constructed with durable materials, including High Temperature Thermoplastic and Phosphor Bronze, it ensures reliability even in harsh environments, with an operating temperature range of -40 to 105°C. The gold-plated contacts guarantee optimal signal transmission, while the tin-plated termination offers easy soldering. With UL certification and RoHS compliance, you can trust in the quality and safety of this connector for your electronic projects. Its right-angle orientation and PCB locator feature facilitate easy assembly, making it a perfect choice for various board-to-board connections. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this C-Grid connector is a versatile solution that meets the highest standards of performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

