| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74164-0150 |
| Color: | Black |
| Series: | 74164 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0741640150 |
| SKU: | MOL74164-0150 |
74164-0150
| Heilind Number: | MOL74164-0150 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74164-0150 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Right-Angle, Through Hole, Dual Row, Shrouded with Pegs High-Temperature, 50 Circuits, Tin (Sn)
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid 74164 Series Socket Receptacle in sleek black. With 50 contacts in a 2-row layout and a 2.54mm pitch, this connector ensures reliable signal transmission. Made of high-temperature thermoplastic and featuring phosphor bronze contacts plated with tin, it guarantees durability and efficient performance at up to 250V and 2.5A. The right-angle orientation and PCB locator option streamline installation, while the absence of keying allows for versatile application. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Trust in its robust construction, with a mating cycle of 25 and operating temperature range ensuring stability in diverse settings. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.

