74300-0163

Heilind Number:MOL74300-0163
Manufacturer:Molex
Manufacturer Number:74300-0163
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, with Guide, 72 Circuits, Mounted Height 13.00mm, Press-Fit Pin Length 4.00mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74300-0163
Color:Black
Series:74300 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper-Nickel-Tin
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:12
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0743000163
SKU:MOL74300-0163

Detailed Description

Enhance your board-to-board connectivity with our HDM Daughtercard Receptacle. This vertical signal module features a high-speed design, with 72 circuits for seamless data transmission. The press-fit pins ensure secure mounting, while the lead-free construction meets environmental standards. Its compact size, measuring 13.00mm in height, makes it ideal for space-constrained applications. With a rugged thermoplastic housing and gold-plated contacts, this connector guarantees reliable performance in demanding environments. Suitable for mezzanine and daughtercard configurations, it offers versatility in system integration. Trust in its UL-certified quality and RoHS compliance for peace of mind. Elevate your connectivity solutions with this essential component.