| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74320-9004 |
| Color: | Natural |
| Series: | 74320 - MicroCross DVI |
| Amperage: | 3 A |
| Connector Type: | MicroCross DVI |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 40 V AC/DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 2.34 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 100 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.9 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0743209004 |
| SKU: | MOL74320-9004 |
74320-9004
| Heilind Number: | MOL74320-9004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74320-9004 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Panel Mount, Through Hole, ATX with Beveled Metal Pins, Right-Angle, Gold (Au) Flash, 2.34mm Solder Tail Length, Screw Hole, 4-40 Thread, 24 Circuits, Lead-Free
More >>Specifications
Detailed Description
Introducing the MicroCross DVI-D Digital Visual Interface, a high-performance PCB receptacle designed for seamless connectivity. Engineered with precision, this panel mount connector features a through-hole termination method and ATX with beveled metal pins for secure attachment. With a right-angle body orientation and gold flash plating, it ensures reliable signal transmission in demanding environments. Boasting 24 circuits and a 4-40 thread screw hole, it offers versatile connectivity options. Lead-free and RoHS compliant, it meets strict environmental regulations. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector guarantees optimal performance. Upgrade your connectivity solutions with the MicroCross DVI-D Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2022 | 512430 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. change the terminal material from "C4252" to "C4250" | Download | |||
| 08/05/2016 | 500546 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
| 09/23/2015 | GCM 10678293 - Change Construction Or Material. | Download | |||

