| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74320-9010 |
| Color: | Natural |
| Series: | 74320 - MicroCross DVI |
| Amperage: | 3 A |
| Connector Type: | MicroCross DVI |
| Gender: | Receptacle |
| Number of Contacts: | 29 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 40 V AC/DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 2.34 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 100 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.9 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0743209010 |
| SKU: | MOL74320-9010 |
74320-9010
| Heilind Number: | MOL74320-9010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74320-9010 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, with Beveled Metal Pins, 0.76?m Gold (Au), Lead-Free, Screw Hole, 4-40 Thread, 29 Circuits
More >>Specifications
Detailed Description
Introducing the MicroCross DVI-I Panel Mount Connector, a versatile solution for digital and analog visual interfaces. Designed for high-speed performance, this receptacle features a right-angle, through-hole termination method with beveled metal pins for secure PCB attachment. With 29 gold-plated contacts, it ensures reliable signal transmission, while the full shield construction minimizes interference. Suitable for a wide range of applications, this connector is lead-free, RoHS compliant, and operates in temperatures ranging from -20 to 85 °C. Whether you're designing for industrial or consumer electronics, the MicroCross DVI-I Connector delivers durability and functionality in a compact form factor.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 70543-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 10 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2022 | 512430 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. change the terminal material from "C4252" to "C4250" | Download | |||
| 08/05/2016 | 500546 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
| 09/23/2015 | GCM 10678293 - Change Construction Or Material. | Download | |||


