74441-0001

Heilind Number:MOL74441-0001.P
Manufacturer:Molex
Manufacturer Number:74441-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74441-0001
Series:74441
Amperage:.5 A
Gender:Female
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Number of Ports:1
SKU:MOL74441-0001.P

Detailed Description

Introducing a high-performance Cut Strip connector tailored for 0.80mm Pitch SFP and SFP Plus (SFP+) Host applications. Designed for Z-Axis Pluggable installation, this female connector boasts a right-angle, surface mount configuration with 20 circuits for seamless connectivity. With gold contact plating ensuring optimal signal transmission, it offers reliable performance at a low amperage of 0.5A. RoHS-compliant and featuring a compact body orientation, this connector is a must-have component for high-speed IO setups.