74441-0007

Heilind Number:MOL74441-0007
Manufacturer:Molex
Manufacturer Number:74441-0007
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

0.80mm Pitch XFP Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 30 Circuits, 0.38?m Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74441-0007
Color:Black
Series:74441 - Z-Axis Pluggable
Amperage:.5 A
Connector Type:Z-Axis Pluggable
Gender:Receptacle
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:Yes
Number of Contacts Loaded:30
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Module to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0744410007
Contact Detail:30
SKU:MOL74441-0007

Detailed Description

Elevate your connectivity with the high-performance Z-Axis Pluggable connector. Featuring a sleek black design and right-angle body orientation, this receptacle offers smooth surface mount termination with 30 gold-plated contacts for reliable conductivity. With a voltage rating of 30V AC/DC and operating temperature range of -40 to 85°C, it ensures robust performance in various environments. Its compact .8mm pitch and two-row configuration make it ideal for high-speed applications, while keying and polarized features provide easy and secure mating. UL and CSA certified, RoHS compliant, and lead-free process capable, this connector prioritizes safety and environmental responsibility. Perfect for Module to Board connectivity, it guarantees 200 mating cycles for long-lasting usage. Upgrade your connectivity solutions with this cutting-edge component.