74441-5010

Heilind Number:MOL74441-5010
Manufacturer:Molex
Manufacturer Number:74441-5010
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

0.80mm Pitch SFP Plus (SFP+) Host Connector, Right-Angle, Surface Mount, 20 Circuits, 0.76?m Gold (Au) Plating Over Nickel (Ni), Solder Area Tin (Sn) Over Nickel (Ni)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74441-5010
Color:Black
Series:74441 - SFP Plus - SFP
Amperage:.5 A
Connector Type:SFP Plus
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:No
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:Yes
Number of Contacts Loaded:20
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Module to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0744415010
Contact Detail:20
SKU:MOL74441-5010

Detailed Description

Enhance your connectivity with our high-performance SFP Plus receptacle, designed for seamless integration in your systems. Featuring a durable thermoplastic body with right-angle orientation, this connector ensures reliable contact with 20 gold-plated contacts for optimal signal transmission. With a voltage rating of 30V AC/DC and operating temperature range of -40 to 85°C, it meets the demands of various environments. Suitable for surface mount termination, it offers easy installation with embossed tape packaging. UL and CSA certified, it guarantees quality and compliance with industry standards. Elevate your connectivity solutions with this essential component.