74441-5010

Heilind Number:MOL74441-5010.P
Manufacturer:Molex
Manufacturer Number:74441-5010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 0.80mm Pitch SFP Plus (SFP+) Host Connector, Right-Angle, Surface Mount, 20 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74441-5010
Series:74441
Amperage:.5 A
Gender:Female
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Number of Ports:1
SKU:MOL74441-5010.P

Detailed Description

Enhance your high-speed connectivity with our 0.80mm Pitch SFP Plus (SFP+) Host Connector. Designed for optimal performance, this surface-mount connector features a right-angle body orientation, making it ideal for space-constrained applications. With 20 gold-plated circuits, it ensures reliable signal transmission at a maximum amperage of 0.5A. Its female gender and .8mm pitch offer seamless integration, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.