| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74540-0101 |
| Series: | 74540 - PCI Express |
| Contact Material: | Zinc Die Cast |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Guide Frame, PCI Express |
| Port Matrix Configuration: | 1 x 1 |
| EMI and RFI Protection Type: | Behind the Bezel |
| Connector System: | Module to Board |
| Part Aliases: | 0745400101 |
| SKU: | MOL74540-0101 |
74540-0101
Specifications
Detailed Description
Enhance the functionality and stability of your PCIe Add-In Cards with this essential PCIe Guide Frame. Designed for seamless integration, this x8 frame ensures optimal performance and compatibility in your setup. Crafted from high-quality Zinc Die Cast, its durable construction guarantees long-lasting reliability. The right-angle orientation and horizontal port matrix configuration make it easy to install, while the EMI and RFI protection, positioned behind the bezel, ensures a secure connection. Compliant with RoHS standards, this component is not only efficient but also environmentally friendly. Perfect for high-speed applications, it's a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515627 - Equipment/Production Transfer & Change Supplier. part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. before: Philippines after: Molex Virtual Plant/ China | Download | |||
| 10/01/2017 | 502377 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 08/17/2017 | 502373 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 04/10/2015 | GCM 10678372 - Supplier Change. This is inform you that '172008480/172005401/ 172007362(ESD plastic tray) will change supplier from Vitalo to DG vendor JC. | Download | |||

