| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74540-0201 |
| Series: | 74540 - PCI Express |
| Contact Material: | Zinc Die Cast |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Guide Frame, PCI Express |
| Port Matrix Configuration: | 1 x 1 |
| EMI and RFI Protection Type: | Behind the Bezel |
| Connector System: | Module to Board |
| Part Aliases: | 74540-0201 0745400201 74540 |
| SKU: | MOL74540-0201 |
74540-0201
| Heilind Number: | MOL74540-0201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74540-0201 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PCIe Guide Frame, x8, for Standard Host Boards, with Blocking Key
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||
| 09/30/2024 | 515896 - End of life no replacement. LTB 9/5/24 | Download | |||
| 04/10/2015 | GCM 10678372 - Supplier Change. This is inform you that '172008480/172005401/ 172007362(ESD plastic tray) will change supplier from Vitalo to DG vendor JC. | Download | |||

