| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74540-0401 |
| Series: | 74540 - PCI Express |
| Contact Material: | Zinc Die Cast |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Guide Frame, PCI Express |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Tray |
| EMI and RFI Protection Type: | Behind the Bezel |
| Connector System: | Module to Board |
| Part Aliases: | 0745400401 |
| SKU: | MOL74540-0401 |
74540-0401
Specifications
Detailed Description
Enhance the stability and performance of your PCIe Add-In Cards with our cutting-edge PCIe Guide Frame. Designed for x4 connectivity, this zinc die-cast frame offers secure mounting and optimal signal transmission. Its right-angle orientation and horizontal port configuration ensure seamless integration into your system. Featuring EMI and RFI protection behind the bezel, it guarantees interference-free operation. RoHS compliant and packaged in a convenient tray, this high-speed connector component is a must-have for your industrial applications. Upgrade with confidence and experience superior connectivity with our PCI Express Guide Frame.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515627 - Equipment/Production Transfer & Change Supplier. part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. before: Philippines after: Molex Virtual Plant/ China | Download | |||
| 04/10/2015 | GCM 10678372 - Supplier Change. This is inform you that '172008480/172005401/ 172007362(ESD plastic tray) will change supplier from Vitalo to DG vendor JC. | Download | |||


