| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74548-0222 |
| Port Configuration: | 1x1 |
| Part Aliases: | 0745480222 |
| SKU: | MOL74548-0222 |
74548-0222
| Heilind Number: | MOL74548-0222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74548-0222 |
| ECAD Model: |
Description:
External iPass Mini Multi-Lane SAS Guide Frame for Standard Host Boards, 1-by-1 Port Size, 0° Cage Angle port keying 6
More >>Specifications
Detailed Description
Enhance the functionality of your standard host boards with our External iPass Mini Multi-Lane SAS Guide Frame. Featuring a 1-by-1 port size and 0° cage angle port keying, this high-speed connector assembly ensures seamless connectivity. With six port configurations available, it offers versatility for various networking setups. Crafted with precision and durability in mind, this IO connector is a dependable choice for demanding applications. Stay ahead in the world of technology with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | GCM 10715127 - Supplier Change. This letter is to inform you that our diecasting supplier ForYou raw material Zinc#3 alloy change their supplier from Australia Zinc to MitsuiMining&Smelting Co.,Ltd , The reason of change due to current supplier Australia Zin businesse organziation change and don't support them anymore. and raw material is same and just supplier change, it will not impact all the product function. | Download | |||

