74548-0229

Heilind Number:MOL74548-0229
Manufacturer:Molex
Manufacturer Number:74548-0229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

External iPass Mini Multi-Lane SAS Guide Frame for Standard Host Boards, 1-by-1 Port Size, 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74548-0229
Series:74548 - Mini-SAS
Contact Material:Zinc Die Cast
Body Orientation:Right Angle
Number of Ports:1x1
Orientation:Horizontal
Component Type:Guide Frame, Mini-SAS
Port Matrix Configuration:1 x 1
Packaging:Tray
EMI and RFI Protection Type:Behind the Bezel
Connector System:Module to Board
Part Aliases:0745480229
SKU:MOL74548-0229

Detailed Description

Enhance the functionality of your standard host boards with this External iPass Mini Multi-Lane SAS Guide Frame. Designed for optimal performance, this 1-by-1 port size component features a right-angle body orientation for seamless installation. Crafted from durable zinc die-cast material, it ensures long-lasting reliability. With a horizontal orientation and a 1 x 1 port matrix configuration, it offers versatile connectivity options. This Mini-SAS guide frame, packaged in a tray, guarantees easy handling during installation. Compliant with RoHS standards, it prioritizes environmental sustainability. Perfect for high-speed data transmission, this component is an essential addition to your setup.