74602-1000

Heilind Number:MOL74602-1000
Manufacturer:Molex
Manufacturer Number:74602-1000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Right-Angle, Male, 6 Rows

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74602-1000
Series:74602 - VHDM
Amperage:1 A
Connector Type:VHDM
Number of Contacts:8
Number of Rows:6
Contact Material:High Performance Alloy (HPA)
Pitch:2.5 mm
Voltage:250 V
Orientation:Right Angle
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:2.5 Gb/s
Tail Length:2.7 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.8 mm
Contact Termination Plating:Matte Tin
Guide to Mating Part:No
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0746021000
SKU:MOL74602-1000

Detailed Description

Elevate your board-to-board connectivity with our VHDM Single-Ended Backplane Header. Featuring a 2.00mm pitch and right-angle design, this male connector boasts six rows of high-performance alloy contacts for reliable signal transmission. With a voltage rating of 250V and amperage of 1A, it ensures efficient power delivery. Gold-plated contact mating areas and matte tin termination provide optimal conductivity, while PCB retention and polarization guarantee secure installation. RoHS compliant and capable of 200 mating cycles, this connector is perfect for high-speed data applications, with a data rate of 2.5 Gb/s. Whether for industrial or commercial use, trust in its durability and performance for seamless board-to-board connections.