| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74602-3000 |
| Color: | Black |
| Series: | 74602 - VHDM |
| Amperage: | 1 A |
| Connector Type: | VHDM |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.7 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Number of Columns: | 1 |
| Contact Termination Plating: | Matte Tin |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0746023000 |
| SKU: | MOL74602-3000 |
74602-3000
| Heilind Number: | MOL74602-3000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74602-3000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM RAM Optimized for Single-Ended and differential backplane applications delivering data rates up to 3.125 Gbps. Modular construction enables design flexibility. Wafer receptacle, Right-Angle, 6-Rows, Tin/Lead
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our VHDM RAM, specially optimized for single-ended and differential applications, boasting impressive data rates of up to 3.125 Gbps. Crafted with a modular design for maximum flexibility, this black-colored connector features a wafer receptacle with right-angle orientation and six rows, ensuring secure and efficient connections. With copper alloy contacts and a high temperature thermoplastic construction, it guarantees durability and reliability even in demanding environments. Suitable for through-hole mounting, it offers easy installation with compliant pins. Its gold plating in the mating area ensures optimal signal transmission, while its matte tin termination provides excellent conductivity. RoHS compliant and designed for longevity, this VHDM connector is perfect for high-speed PCB applications.

