| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74720-0501 |
| Color: | Black |
| Series: | 74720 - SFP |
| Connector Type: | SFP |
| Gender: | Dual |
| Voltage: | 5 V |
| Shield Type: | Full Shield |
| Material: | Polycarbonate |
| Number of Ports: | 1 |
| Orientation: | Horizontal |
| Keying: | No |
| Component Type: | Adapter |
| PCB Locator: | No |
| Shielded: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Part Aliases: | 74720-0501 0747200501 |
| SKU: | MOL74720-0501 |
74720-0501
| Heilind Number: | MOL74720-0501 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74720-0501 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Small Form-Factor Pluggable (SFP) Loopback Adapter, 3.5 db Attenuation
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||
| 09/19/2015 | GCM 10713078 - Supplier Changes To Raw Material. Many of our high performance I/O cables have two approved sources for EEPROM's. They have the same footprint and are functionally equivalent. This is to inform you that one of those sources (Onsemi#CAT24C02VP2IGT3A) have announced that they are obsoleting the EEPROM that Molex uses as it's primary source. The purpose of this GCN is to advise that Molex will be converting to it's second source (ST Micro M24C02-RMC6TG). Both are fully qualified parts. | Download | |||
| 05/18/2015 | GCM 10671572 - Supplier Change. | Download | |||

