| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74720-0510 |
| Color: | Black |
| Series: | 74720 - SFP |
| Connector Type: | SFP |
| Gender: | Dual |
| Shield Type: | Full Shield |
| Material: | Polycarbonate |
| Number of Ports: | 1 |
| Orientation: | Horizontal |
| Keying: | No |
| Component Type: | Plug |
| Packaging: | Tray |
| PCB Locator: | No |
| Shielded: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Part Aliases: | 0747200510 |
| SKU: | MOL74720-0510 |
74720-0510
Specifications
Detailed Description
Enhance electromagnetic interference protection in your network equipment with our Small Form-Factor Pluggable (SFP) EMI Plug. Designed for optimal performance, this black plug features full shielding and is made of durable polycarbonate material. With a horizontal orientation and dual gender compatibility, it offers flexibility in installation. Perfect for high-speed applications, it ensures reliable connectivity in demanding environments. Trust in its RoHS compliance, and rest assured of its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2015 | GCM 10671572 - Supplier Change. | Download | |||

