| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74722-0001 |
| Series: | 74722 - SFP |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x2 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP |
| Port Matrix Configuration: | 1 x 2 |
| Packaging: | Tray |
| EMI and RFI Protection Type: | Elastomer Gasket |
| Connector System: | Module to Board |
| Maximum Solder Process Temperature: | 070 °C |
| Part Aliases: | 0747220001 |
| SKU: | MOL74722-0001 |
74722-0001
Specifications
Detailed Description
Enhance your high-speed connectivity with our 74722 SFP Series Right Angle Cage Assembly. Crafted with durable Copper Alloy contact material, this assembly features a horizontal orientation and a 1x2 port matrix configuration, perfect for efficient data transmission. The included Elastomer Gasket ensures EMI and RFI protection, while the tray packaging simplifies handling. Meeting RoHS compliance standards, this assembly guarantees both performance and environmental responsibility. Upgrade your setup with this essential component for Module to Board connector systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

