| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74726-0001 |
| Series: | 74726 - SFP |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Lightpipe, SFP |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Tray |
| Maximum Solder Process Temperature: | 070 °C |
| Part Aliases: | 0747260001 |
| SKU: | MOL74726-0001 |
74726-0001
Specifications
Detailed Description
Enhance your SFP cage assembly with this meticulously crafted Lightpipe Cover Assembly, designed for seamless integration into your setup. Featuring a 1-by-1 port configuration with rear mount capabilities, it ensures efficient connectivity in a right-angle orientation. Crafted for high-speed performance, this component guarantees optimal signal transmission. With its RoHS compliance, you can trust in its environmentally friendly construction. Elevate your connector system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/31/2021 | 510451 - Change to Product. addition of nickel plating for affect C770 light pipe cover material to prevent discoloration and increase shelf life from 6months to 12 months. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/30/2015 | GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . | Download | |||

