| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74728-0002 |
| Series: | 74728 - SFP |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x4 |
| Orientation: | Horizontal |
| Component Type: | Lightpipe, SFP |
| Port Matrix Configuration: | 1 x 4 |
| Maximum Solder Process Temperature: | 070 °C |
| Part Aliases: | 0747280002 |
| SKU: | MOL74728-0002 |
74728-0002
Specifications
Detailed Description
Illuminate your SFP Cage with this sleek Lightpipe Cover Assembly, designed for a 1-by-4 port configuration. Featuring a low-profile, right-angle orientation, it ensures a seamless fit in your setup. Crafted for high-speed connectivity, this component guarantees optimal performance. RoHS compliant, it meets environmental standards, while its tray packaging ensures safe delivery. Elevate your IO connectors with this essential component, perfect for various applications in the tech industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/30/2015 | GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . | Download | |||

