| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74736-0220 |
| Series: | 74736 - XFP |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, XFP |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Tray |
| EMI and RFI Protection Type: | Elastomer Gasket |
| Connector System: | Module to Board |
| Part Aliases: | 0747360220 |
| SKU: | MOL74736-0220 |
74736-0220
| Heilind Number: | MOL74736-0220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74736-0220 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
XFP Cage Assembly, 10 Gigabit Small Form Factor Pluggable Compatible, without Heat Sink or Clip, Elastomer EMI Gasket, Press-Fit Pins
More >>Specifications
Detailed Description
Enhance your network connectivity with this XFP Cage Assembly, designed for 10 Gigabit Small Form Factor Pluggable compatibility. Crafted with precision, this assembly features an Elastomer EMI Gasket for optimal performance. Without a Heat Sink or Clip, it offers a sleek and efficient solution for your networking needs. With Press-Fit Pins and a Right Angle body orientation, installation is a breeze. Whether you're a professional in the field or a tech enthusiast, this high-quality component is a must-have for seamless data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 06/20/2014 | GCM 10621937 - Tooling / Equipment Transfer. | Download | |||

